774-9973/016-705 | WAGO

Connection cable, 7 m, socket straight to plug straight, 1.5 mm², 774-9973/016-705

Order No.: 44P8660
EAN: 4055143522540
MPN:
774-9973/016-705
Series: WINSTA RD
WAGO
774-9973/016-705 WAGO Pre-assembled Connector Systems Image 1
774-9973/016-705 WAGO Pre-assembled Connector Systems Image 2
774-9973/016-705 WAGO Pre-assembled Connector Systems Image 3
774-9973/016-705 WAGO Pre-assembled Connector Systems Image 4
774-9973/016-705 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
26.4775 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.4775 €

Pre-assembled interconnecting cable, 774-9973/016-705, WAGO

This Connecting line supports rapid, correct installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. It features a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector.

Features

  • Saves time, since no wiring is required at the construction site
  • With S coding for use in components such as motors or frequency converters
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 7 m
Kodierung S
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No