774-9973/106-205 | WAGO

Connection cable, 2 m, socket straight to open end, 1.5 mm², 774-9973/106-205

Order No.: 44P8391
EAN: 4055143319027
MPN:
774-9973/106-205
Series: WINSTA RD
774-9973/106-205 WAGO Pre-assembled Connector Systems Image 1
774-9973/106-205 WAGO Pre-assembled Connector Systems Image 2
774-9973/106-205 WAGO Pre-assembled Connector Systems Image 3
774-9973/106-205 WAGO Pre-assembled Connector Systems Image 4
774-9973/106-205 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
10.5077 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5077 €

Connection cable, 774-9973/106-205, WAGO

Connecting line for signal and power transmission. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This product fits perfectly into boreholes or conduits thanks to its design. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.

Features

  • Saves time, since no wiring is required at the construction site
  • For AC applications
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No