774-9973/106-305 | WAGO

Connection line, 3 m, socket straight to open end, 1.5 mm², 774-9973/106-305

Order No.: 44P8392
EAN: 4055143319034
MPN:
774-9973/106-305
Series: 774
WAGO
774-9973/106-305 WAGO Pre-assembled Connector Systems Image 1
774-9973/106-305 WAGO Pre-assembled Connector Systems Image 2
774-9973/106-305 WAGO Pre-assembled Connector Systems Image 3
774-9973/106-305 WAGO Pre-assembled Connector Systems Image 4
774-9973/106-305 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
11.7691 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7691 €

Connection cable, 774-9973/106-305, WAGO

Connecting line for signal and power transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm.

Features

  • With S coding for use in components such as motors or frequency converters
  • Custom-engineered solutions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No