774-9973/106-405 | WAGO
Connection line, 4 m, socket straight to open end, 1.5 mm², 774-9973/106-405
Connection cable, 774-9973/106-405, WAGO
Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. It fits perfectly into conduits or boreholes thanks to its design.
Features
- Saves time, since no wiring is required at the construction site
- With S coding for use in components such as motors or frequency converters
- Fast, secure installation
Anschluss (1) | Buchse | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 4 m | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |