774-9973/106-605 | WAGO

Connection line, 6 m, socket straight to open end, 1.5 mm², 774-9973/106-605

Order No.: 44P8395
EAN: 4055143319058
MPN:
774-9973/106-605
Series: 774
WAGO
774-9973/106-605 WAGO Pre-assembled Connector Systems Image 1
774-9973/106-605 WAGO Pre-assembled Connector Systems Image 2
774-9973/106-605 WAGO Pre-assembled Connector Systems Image 3
774-9973/106-605 WAGO Pre-assembled Connector Systems Image 4
774-9973/106-605 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6485 €

Connection cable, 774-9973/106-605, WAGO

Connecting line for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. It fits like a glove into boreholes or conduits due to its design.

Features

  • With S coding for use in components such as motors or frequency converters
  • Custom-engineered solutions
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding S
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No