774-9973/106-705 | WAGO

Connection cable, 7 m, socket straight to open end, 1.5 mm², 774-9973/106-705

Order No.: 44P8396
EAN: 4055143319089
MPN:
774-9973/106-705
Series: WINSTA RD
774-9973/106-705 WAGO Pre-assembled Connector Systems Image 1
774-9973/106-705 WAGO Pre-assembled Connector Systems Image 2
774-9973/106-705 WAGO Pre-assembled Connector Systems Image 3
774-9973/106-705 WAGO Pre-assembled Connector Systems Image 4
774-9973/106-705 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
16.9813 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.9813 €

Connection cable, 774-9973/106-705, WAGO

This Connecting line S coding is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. It fit into drill holes and conduits with diameters up to 20 mm.

Features

  • Saves time, since no wiring is required at the construction site
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket
Connection (2) open end
Cable length 7 m
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No