774-9973/116-205 | WAGO

Connection line, 2 m, socket straight to open end, 1.5 mm², 774-9973/116-205

Order No.: 44P8383
EAN: 4055143522588
MPN:
774-9973/116-205
Series: 774
WAGO
774-9973/116-205 WAGO Pre-assembled Connector Systems Image 1
774-9973/116-205 WAGO Pre-assembled Connector Systems Image 2
774-9973/116-205 WAGO Pre-assembled Connector Systems Image 3
774-9973/116-205 WAGO Pre-assembled Connector Systems Image 4
774-9973/116-205 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
12.7925 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7925 €

Connection cable, 774-9973/116-205, WAGO

Connecting line with color coding and mechanical coding of the pluggable installation connector to ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This product fits into drill holes and conduits with diameters up to 20 mm. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

Features

  • With S coding for use in components such as motors or frequency converters
  • Custom-engineered solutions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No