774-9973/1506-405 | WAGO

Adapter cable, 4 m, socket straight to plug MIDI straight, 1.5 mm², 774-9973/1506-405

Order No.: 44P8583
EAN: 4050821489481
MPN:
774-9973/1506-405
Series: 774
WAGO
774-9973/1506-405 WAGO Pre-assembled Connector Systems Image 1
774-9973/1506-405 WAGO Pre-assembled Connector Systems Image 2
774-9973/1506-405 WAGO Pre-assembled Connector Systems Image 3
774-9973/1506-405 WAGO Pre-assembled Connector Systems Image 4
774-9973/1506-405 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
14.7917 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.7917 €

Pre-assembled adapter cable, 774-9973/1506-405, WAGO

This Connecting line S coding allows assembly of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. It features a round design that is perfect for installation in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector.

Features

  • Saves time, since no wiring is required at the construction site
  • With S coding for use in components such as motors or frequency converters
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding S
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No