774-9973/1506-805 | WAGO
Adapter cable, 8 m, socket straight to plug MIDI straight, 1.5 mm², 774-9973/1506-805
Pre-assembled adapter cable, 774-9973/1506-805, WAGO
Connecting line S coding for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. It features a round design that is perfect for installation in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- With S coding for use in components such as motors or frequency converters
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Connection (1) | socket | |
Connection (2) | plug MIDI | |
Version | adapter cable | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 8 m | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |