774-9973/1516-205 | WAGO

Adapter cable, 2 m, socket straight to plug MIDI straight, 1.5 mm², 774-9973/1516-205

Order No.: 44P8573
EAN: 4050821489542
MPN:
774-9973/1516-205
Series: 774
WAGO
774-9973/1516-205 WAGO Pre-assembled Connector Systems Image 1
774-9973/1516-205 WAGO Pre-assembled Connector Systems Image 2
774-9973/1516-205 WAGO Pre-assembled Connector Systems Image 3
774-9973/1516-205 WAGO Pre-assembled Connector Systems Image 4
774-9973/1516-205 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
14.1729 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1729 €

Pre-assembled adapter cable, 774-9973/1516-205, WAGO

This Connecting line allows installation of solid and fine-stranded conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This product features a round design that is ideal for installation in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.

Features

  • With S coding for AC applications of distributed components
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No