774-9973/1516-505 | WAGO

Adapter cable, 5 m, socket straight to plug MIDI straight, 1.5 mm², 774-9973/1516-505

Order No.: 44P8576
EAN: 4055143522786
MPN:
774-9973/1516-505
Series: 774
WAGO
774-9973/1516-505 WAGO Pre-assembled Connector Systems Image 1
774-9973/1516-505 WAGO Pre-assembled Connector Systems Image 2
774-9973/1516-505 WAGO Pre-assembled Connector Systems Image 3
774-9973/1516-505 WAGO Pre-assembled Connector Systems Image 4
774-9973/1516-505 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
20.2419 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.2419 €

Pre-assembled adapter cable, 774-9973/1516-505, WAGO

This Connecting line supports fast, reliable installation. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. It offers a round design that is perfect for use in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.

This product meets all the relevant safety requirements of fire class E; thus it can be used in areas where fire safety is relevant. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.

Features

  • Saves time, since no wiring is required at the construction site
  • With S coding for AC applications of distributed components
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No