774-9973/1516-605 | WAGO

Adapter cable, 6 m, socket straight to plug MIDI straight, 1.5 mm², 774-9973/1516-605

Order No.: 44P8577
EAN: 4050821489580
MPN:
774-9973/1516-605
Series: 774
WAGO
774-9973/1516-605 WAGO Pre-assembled Connector Systems Image 1
774-9973/1516-605 WAGO Pre-assembled Connector Systems Image 2
774-9973/1516-605 WAGO Pre-assembled Connector Systems Image 3
774-9973/1516-605 WAGO Pre-assembled Connector Systems Image 4
774-9973/1516-605 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
22.3244 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.3244 €

Pre-assembled adapter cable, 774-9973/1516-605, WAGO

This Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. It is suitable for drill holes and conduits with diameters up to 20 mm.

Features

  • Saves time, since no wiring is required at the construction site
  • For AC applications
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No