774-9973/1516-805 | WAGO
Adapter cable, 8 m, socket straight to plug MIDI straight, 1.5 mm², 774-9973/1516-805
Pre-assembled adapter cable, 774-9973/1516-805, WAGO
This Connecting line supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. It fits like a glove into conduits or boreholes due to its design.
Features
- Saves time, since no wiring is required at the construction site
- With S coding for use in components such as motors or frequency converters
- Quick replacement of defective units during ongoing operation
Connection (1) | socket | |
Connection (2) | plug MIDI | |
Version | adapter cable | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 8 m | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |