774-9973/206-105 | WAGO

Connection cable, 1 m, plug straight to open end, 1.5 mm², 774-9973/206-105

Order No.: 44P8493
EAN: 4055143319119
MPN:
774-9973/206-105
Series: WINSTA RD
774-9973/206-105 WAGO Pre-assembled Connector Systems Image 1
774-9973/206-105 WAGO Pre-assembled Connector Systems Image 2
774-9973/206-105 WAGO Pre-assembled Connector Systems Image 3
774-9973/206-105 WAGO Pre-assembled Connector Systems Image 4
774-9973/206-105 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
9.1987 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1987 €

Connection cable, 774-9973/206-105, WAGO

This Connecting line supports rapid, correct installation. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product fits like a glove into boreholes or conduits thanks to its design.

Features

  • For AC applications
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No