774-9973/206-205 | WAGO

Connection line, 2 m, plug straight to open end, 1.5 mm², 774-9973/206-205

Order No.: 44P8494
EAN: 4055143319140
MPN:
774-9973/206-205
Series: 774
WAGO
774-9973/206-205 WAGO Pre-assembled Connector Systems Image 1
774-9973/206-205 WAGO Pre-assembled Connector Systems Image 2
774-9973/206-205 WAGO Pre-assembled Connector Systems Image 3
774-9973/206-205 WAGO Pre-assembled Connector Systems Image 4
774-9973/206-205 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
10.5077 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5077 €

Connection cable, 774-9973/206-205, WAGO

Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product fits optimally into conduits or boreholes thanks to its design.

Features

  • Saves time, since no wiring is required at the construction site
  • With S coding for use in components such as motors or frequency converters
  • Fast, secure installation
Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No