774-9973/206-605 | WAGO

Connection line, 6 m, plug straight to open end, 1.5 mm², 774-9973/206-605

Order No.: 44P8498
EAN: 4055143319195
MPN:
774-9973/206-605
Series: 774
WAGO
774-9973/206-605 WAGO Pre-assembled Connector Systems Image 1
774-9973/206-605 WAGO Pre-assembled Connector Systems Image 2
774-9973/206-605 WAGO Pre-assembled Connector Systems Image 3
774-9973/206-605 WAGO Pre-assembled Connector Systems Image 4
774-9973/206-605 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6485 €

Connection cable, 774-9973/206-605, WAGO

This Connecting line provides the foundation for assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product fits into drill holes and conduits with diameters up to 20 mm.

Features

  • With S coding for use in components such as motors or frequency converters
  • Guarantees safe use
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No