774-9973/216-505 | WAGO
Connection cable, 5 m, plug straight to open end, 1.5 mm², 774-9973/216-505
Unit Price (€ / pc.)
18.6949 € *
Standard delivery time from the manufacturer is: 3 Weeks
Connection cable, 774-9973/216-505, WAGO
This Connecting line S coding supports rapid, correct installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
Features
- With S coding for use in components such as motors or frequency converters
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |