774-9973/216-705 | WAGO
Connection cable, 7 m, plug straight to open end, 1.5 mm², 774-9973/216-705
Connection cable, 774-9973/216-705, WAGO
Connecting line for signal and power transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
This product offers a round design that is ideal for use in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.
Features
- With S coding for use in components such as motors or frequency converters
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 7 m | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |