774-9993/006-102 | WAGO

Connecting line, 1 m, socket straight to plug straight, 1.5 mm², 774-9993/006-102

Order No.: 44P8597
EAN: 4045454320454
MPN:
774-9993/006-102
Series: 774
WAGO
774-9993/006-102 WAGO Pre-assembled Connector Systems Image 1
774-9993/006-102 WAGO Pre-assembled Connector Systems Image 2
774-9993/006-102 WAGO Pre-assembled Connector Systems Image 3
774-9993/006-102 WAGO Pre-assembled Connector Systems Image 4
774-9993/006-102 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
12.9115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9115 €

Pre-assembled interconnecting cable, 774-9993/006-102, WAGO

This Connecting line A coding supports rapid, correct installation. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. It features a round design that is ideal for use in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector.

Features

  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) socket
Connection (2) plug
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No