774-9993/006-402 | WAGO

Connecting line, 4 m, socket straight to plug straight, 1.5 mm², 774-9993/006-402

Order No.: 44P8603
EAN: 4045454320546
MPN:
774-9993/006-402
Series: 774
WAGO
774-9993/006-402 WAGO Pre-assembled Connector Systems Image 1
774-9993/006-402 WAGO Pre-assembled Connector Systems Image 2
774-9993/006-402 WAGO Pre-assembled Connector Systems Image 3
774-9993/006-402 WAGO Pre-assembled Connector Systems Image 4
774-9993/006-402 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
16.5291 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.5291 €

Pre-assembled interconnecting cable, 774-9993/006-402, WAGO

Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in many general mains applications
  • Fast, secure installation
Technical specifications
Connection (1) socket
Connection (2) plug
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No