774-9993/006-501 | WAGO

Connecting line, 5 m, socket straight to plug straight, 1.5 mm², 774-9993/006-501

Order No.: 44P8604
EAN: 4045454320553
MPN:
774-9993/006-501
Series: 774
WAGO
774-9993/006-501 WAGO Pre-assembled Connector Systems Image 1
774-9993/006-501 WAGO Pre-assembled Connector Systems Image 2
774-9993/006-501 WAGO Pre-assembled Connector Systems Image 3
774-9993/006-501 WAGO Pre-assembled Connector Systems Image 4
774-9993/006-501 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.731 €

Pre-assembled interconnecting cable, 774-9993/006-501, WAGO

This Connecting line with locking latch for greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm.

Features

  • Suitable for any application
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket
Connection (2) plug
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No