774-9993/006-502 | WAGO

Connecting line, 5 m, socket straight to plug straight, 1.5 mm², 774-9993/006-502

Order No.: 44P8605
EAN: 4045454320560
MPN:
774-9993/006-502
Series: 774
WAGO
774-9993/006-502 WAGO Pre-assembled Connector Systems Image 1
774-9993/006-502 WAGO Pre-assembled Connector Systems Image 2
774-9993/006-502 WAGO Pre-assembled Connector Systems Image 3
774-9993/006-502 WAGO Pre-assembled Connector Systems Image 4
774-9993/006-502 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.731 €

Pre-assembled interconnecting cable, 774-9993/006-502, WAGO

This Connecting line allows installation of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. It features a round design that is very good for installation in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a large number of uses
  • Fast, secure installation
Technical specifications
Connection (1) socket
Connection (2) plug
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No