774-9993/007-102 | WAGO

Connecting line, 1 m, socket straight to plug straight, 2.5 mm², 774-9993/007-102

Order No.: 44P8613
EAN: 4045454320652
MPN:
774-9993/007-102
Series: 774
WAGO
774-9993/007-102 WAGO Pre-assembled Connector Systems Image 1
774-9993/007-102 WAGO Pre-assembled Connector Systems Image 2
774-9993/007-102 WAGO Pre-assembled Connector Systems Image 3
774-9993/007-102 WAGO Pre-assembled Connector Systems Image 4
774-9993/007-102 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
14.1491 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1491 €

Pre-assembled interconnecting cable, 774-9993/007-102, WAGO

This Connecting line for greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - so it is also suitable for high power loads.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a large number of applications
  • Fast, secure installation
Technical specifications
Connection (1) socket
Connection (2) plug
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No