774-9993/007-301 | WAGO

Connecting line, 3 m, socket straight to plug straight, 2.5 mm², 774-9993/007-301

Order No.: 44P8616
EAN: 4045454320683
MPN:
774-9993/007-301
Series: 774
WAGO
774-9993/007-301 WAGO Pre-assembled Connector Systems Image 1
774-9993/007-301 WAGO Pre-assembled Connector Systems Image 2
774-9993/007-301 WAGO Pre-assembled Connector Systems Image 3
774-9993/007-301 WAGO Pre-assembled Connector Systems Image 4
774-9993/007-301 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
18.9329 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9329 €

Pre-assembled interconnecting cable, 774-9993/007-301, WAGO

Connecting line for power and signal transmission. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads.

Features

  • Suitable for any application
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) socket
Connection (2) plug
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No