774-9993/007-402 | WAGO

Connecting line, 4 m, socket straight to plug straight, 2.5 mm², 774-9993/007-402

Order No.: 44P8619
EAN: 4045454320713
MPN:
774-9993/007-402
Series: 774
WAGO
774-9993/007-402 WAGO Pre-assembled Connector Systems Image 1
774-9993/007-402 WAGO Pre-assembled Connector Systems Image 2
774-9993/007-402 WAGO Pre-assembled Connector Systems Image 3
774-9993/007-402 WAGO Pre-assembled Connector Systems Image 4
774-9993/007-402 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
21.3605 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.3605 €

Pre-assembled interconnecting cable, 774-9993/007-402, WAGO

This Connecting line supports rapid, correct installation. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. It fit into drill holes and conduits with diameters up to 20 mm.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in a large number of general mains applications
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket
Connection (2) plug
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No