774-9993/007-602 | WAGO

Connecting line, 6 m, socket straight to plug straight, 2.5 mm², 774-9993/007-602

Order No.: 44P8623
EAN: 4045454320751
MPN:
774-9993/007-602
Series: 774
WAGO
774-9993/007-602 WAGO Pre-assembled Connector Systems Image 1
774-9993/007-602 WAGO Pre-assembled Connector Systems Image 2
774-9993/007-602 WAGO Pre-assembled Connector Systems Image 3
774-9993/007-602 WAGO Pre-assembled Connector Systems Image 4
774-9993/007-602 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
26.1443 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.1443 €

Pre-assembled interconnecting cable, 774-9993/007-602, WAGO

Connecting line for power and signal transmission. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - so it is suitable for powerful loads. It fits perfectly into conduits or boreholes thanks to its design.

Features

  • With A coding for a great number of uses
  • Guarantees safe use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket
Connection (2) plug
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No