774-9993/016-101 | WAGO

Connection cable, 1 m, socket straight to plug straight, 1.5 mm², 774-9993/016-101

Order No.: 44P8628
EAN: 4045454320805
MPN:
774-9993/016-101
Series: WINSTA RD
WAGO
774-9993/016-101 WAGO Pre-assembled Connector Systems Image 1
774-9993/016-101 WAGO Pre-assembled Connector Systems Image 2
774-9993/016-101 WAGO Pre-assembled Connector Systems Image 3
774-9993/016-101 WAGO Pre-assembled Connector Systems Image 4
774-9993/016-101 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
14.2086 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2086 €

Pre-assembled interconnecting cable, 774-9993/016-101, WAGO

This Connecting line supports rapid, correct installation. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. It offers a round design that is ideal for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in many general mains applications
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 1 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No