774-9993/016-302 | WAGO
Connection cable, 3 m, socket straight to plug straight, 1.5 mm², 774-9993/016-302
Unit Price (€ / pc.)
18.0642 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Pre-assembled interconnecting cable, 774-9993/016-302, WAGO
This Connecting line with locking latch provides the foundation for assembly of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in many general mains applications
- Convenient installation and commissioning
Technical specifications
Anschluss (1) | Buchse | |
Anschluss (2) | Stecker | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 3 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |