774-9993/016-401 | WAGO
Connection cable, 4 m, socket straight to plug straight, 1.5 mm², 774-9993/016-401
Pre-assembled interconnecting cable, 774-9993/016-401, WAGO
Connecting line for power and signal transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant.
Features
- For any mains application
- Ready for immediate use
- Fast, secure installation
Anschluss (1) | Buchse | |
Anschluss (2) | Stecker | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 4 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |