774-9993/016-701 | WAGO

Connection cable, 7 m, socket straight to plug straight, 1.5 mm², 774-9993/016-701

Order No.: 44P8637
EAN: 4045454320935
MPN:
774-9993/016-701
Series: WINSTA RD
WAGO
774-9993/016-701 WAGO Pre-assembled Connector Systems Image 1
774-9993/016-701 WAGO Pre-assembled Connector Systems Image 2
774-9993/016-701 WAGO Pre-assembled Connector Systems Image 3
774-9993/016-701 WAGO Pre-assembled Connector Systems Image 4
774-9993/016-701 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
25.7992 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.7992 €

Pre-assembled interconnecting cable, 774-9993/016-701, WAGO

Connecting line with coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. It offers a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.

Features

  • Saves time, since no wiring is required at the construction site
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 7 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No