774-9993/017-102 | WAGO

Connection cable, 1 m, socket straight to plug straight, 2.5 mm², 774-9993/017-102

Order No.: 44P8641
EAN: 4045454320980
MPN:
774-9993/017-102
Series: 774
WAGO
774-9993/017-102 WAGO Pre-assembled Connector Systems Image 1
774-9993/017-102 WAGO Pre-assembled Connector Systems Image 2
774-9993/017-102 WAGO Pre-assembled Connector Systems Image 3
774-9993/017-102 WAGO Pre-assembled Connector Systems Image 4
774-9993/017-102 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
16.9813 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
16.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9813 €

Pre-assembled interconnecting cable, 774-9993/017-102, WAGO

This Connecting line A coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for robust loads. It is suitable for drill holes and conduits with diameters up to 20 mm.

Features

  • Saves time, since no wiring is required at the construction site
  • For any mains application
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 1 m
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No