774-9993/017-201 | WAGO

Connection cable, 2 m, socket straight to plug straight, 2.5 mm², 774-9993/017-201

Order No.: 44P8642
EAN: 4045454320997
MPN:
774-9993/017-201
Series: 774
WAGO
774-9993/017-201 WAGO Pre-assembled Connector Systems Image 1
774-9993/017-201 WAGO Pre-assembled Connector Systems Image 2
774-9993/017-201 WAGO Pre-assembled Connector Systems Image 3
774-9993/017-201 WAGO Pre-assembled Connector Systems Image 4
774-9993/017-201 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
20.2895 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.2895 €

Pre-assembled interconnecting cable, 774-9993/017-201, WAGO

This Connecting line 3-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is designed for a voltage load of up to 20 A. Thus, it can also be used for high power loads. It fits like a glove into conduits or boreholes due to its design.

Features

  • With A coding for use in many general mains applications
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 2 m
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No