774-9993/017-202 | WAGO

Connection cable, 2 m, socket straight to plug straight, 2.5 mm², 774-9993/017-202

Order No.: 44P8643
EAN: 4045454321000
MPN:
774-9993/017-202
Series: 774
WAGO
774-9993/017-202 WAGO Pre-assembled Connector Systems Image 1
774-9993/017-202 WAGO Pre-assembled Connector Systems Image 2
774-9993/017-202 WAGO Pre-assembled Connector Systems Image 3
774-9993/017-202 WAGO Pre-assembled Connector Systems Image 4
774-9993/017-202 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
20.2895 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
20.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.2895 €

Pre-assembled interconnecting cable, 774-9993/017-202, WAGO

Connecting line A coding for power and signal transmission. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for robust loads. It fits perfectly into boreholes or conduits due to its design.

Features

  • Suitable for any application
  • Guarantees safe use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 2 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No