774-9993/017-302 | WAGO

Connection cable, 3 m, socket straight to plug straight, 2.5 mm², 774-9993/017-302

Order No.: 44P8645
EAN: 4045454321024
MPN:
774-9993/017-302
Series: 774
WAGO
774-9993/017-302 WAGO Pre-assembled Connector Systems Image 1
774-9993/017-302 WAGO Pre-assembled Connector Systems Image 2
774-9993/017-302 WAGO Pre-assembled Connector Systems Image 3
774-9993/017-302 WAGO Pre-assembled Connector Systems Image 4
774-9993/017-302 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
23.562 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
23.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.562 €

Pre-assembled interconnecting cable, 774-9993/017-302, WAGO

This Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is suitable for robust loads.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a great number of uses
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 3 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No