774-9993/017-502 | WAGO
Connection cable, 5 m, socket straight to plug straight, 2.5 mm², 774-9993/017-502
Pre-assembled interconnecting cable, 774-9993/017-502, WAGO
Connecting line with color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This product has a current rating of 20 A - therefore it is also suitable for high power loads. It features a round design that is very good for installation in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.
Features
- Suitable for any application
- Guarantees safe use
- Rapid, structured electrical installation
Anschluss (1) | Buchse | |
Anschluss (2) | Stecker | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 5 m | |
Kodierung | A | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |