774-9993/017-702 | WAGO

Connection cable, 7 m, socket straight to plug straight, 2.5 mm², 774-9993/017-702

Order No.: 44P8651
EAN: 4045454321109
MPN:
774-9993/017-702
Series: 774
WAGO
774-9993/017-702 WAGO Pre-assembled Connector Systems Image 1
774-9993/017-702 WAGO Pre-assembled Connector Systems Image 2
774-9993/017-702 WAGO Pre-assembled Connector Systems Image 3
774-9993/017-702 WAGO Pre-assembled Connector Systems Image 4
774-9993/017-702 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
36.7115 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
36.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.7115 €

Pre-assembled interconnecting cable, 774-9993/017-702, WAGO

Connecting line A coding for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This pluggable installation connector can be used for a load of up to 20 A. As a result, it can also be used for high power loads. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant. The Connecting line is halogen-free.

Features

  • With A coding for a large number of applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 7 m
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No