774-9993/017-802 | WAGO

Connection cable, 8 m, socket straight to plug straight, 2.5 mm², 774-9993/017-802

Order No.: 44P8653
EAN: 4045454321123
MPN:
774-9993/017-802
Series: 774
WAGO
774-9993/017-802 WAGO Pre-assembled Connector Systems Image 1
774-9993/017-802 WAGO Pre-assembled Connector Systems Image 2
774-9993/017-802 WAGO Pre-assembled Connector Systems Image 3
774-9993/017-802 WAGO Pre-assembled Connector Systems Image 4
774-9993/017-802 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
40.0316 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
40.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.0316 €

Pre-assembled interconnecting cable, 774-9993/017-802, WAGO

This Connecting line with protection against mismating supports fast, reliable installation. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A therefore it is suitable for robust loads. It features a round design that is ideal for installation in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a large number of applications
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 8 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No