774-9993/106-301 | WAGO

Connection cable, 3 m, socket straight to open end, 1.5 mm², 774-9993/106-301

Order No.: 44P8324
EAN: 4045454321178
MPN:
774-9993/106-301
Series: WINSTA RD
774-9993/106-301 WAGO Pre-assembled Connector Systems Image 1
774-9993/106-301 WAGO Pre-assembled Connector Systems Image 2
774-9993/106-301 WAGO Pre-assembled Connector Systems Image 3
774-9993/106-301 WAGO Pre-assembled Connector Systems Image 4
774-9993/106-301 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
11.5668 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5668 €

Connection cable, 774-9993/106-301, WAGO

This Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This product offers a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

Features

  • With A coding for use in a large number of general mains applications
  • Fast, secure installation
  • Custom-engineered solutions
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No