774-9993/106-402 | WAGO

Connection line, 4 m, socket straight to open end, 1.5 mm², 774-9993/106-402

Order No.: 44P8326
EAN: 4045454321208
MPN:
774-9993/106-402
Series: 774
WAGO
774-9993/106-402 WAGO Pre-assembled Connector Systems Image 1
774-9993/106-402 WAGO Pre-assembled Connector Systems Image 2
774-9993/106-402 WAGO Pre-assembled Connector Systems Image 3
774-9993/106-402 WAGO Pre-assembled Connector Systems Image 4
774-9993/106-402 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7568 €

Connection cable, 774-9993/106-402, WAGO

This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This product fits like a glove into conduits or boreholes thanks to its design. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a large number of uses
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No