774-9993/106-701 | WAGO
Connection cable, 7 m, socket straight to open end, 1.5 mm², 774-9993/106-701
Unit Price (€ / pc.)
16.3863 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Connection cable, 774-9993/106-701, WAGO
This Connecting line supports fast, reliable installation. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product features a round design that is very good for use in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector.
Features
- Saves time, since no wiring is required at the construction site
- For any mains application
- Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) | Buchse | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 7 m | |
Leiterquerschnitt | 1,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |