774-9993/106-702 | WAGO

Connection cable, 7 m, socket straight to open end, 1.5 mm², 774-9993/106-702

Order No.: 44P8332
EAN: 4045454321260
MPN:
774-9993/106-702
Series: WINSTA RD
774-9993/106-702 WAGO Pre-assembled Connector Systems Image 1
774-9993/106-702 WAGO Pre-assembled Connector Systems Image 2
774-9993/106-702 WAGO Pre-assembled Connector Systems Image 3
774-9993/106-702 WAGO Pre-assembled Connector Systems Image 4
774-9993/106-702 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
16.3863 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
16.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3863 €

Connection cable, 774-9993/106-702, WAGO

Connecting line with locking latch for power and signal transmission. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

This product features a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.

Features

  • Flexible installation to save space
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No