774-9993/106-801 | WAGO

Connection cable, 8 m, socket straight to open end, 1.5 mm², 774-9993/106-801

Order No.: 44P8333
EAN: 4045454321277
MPN:
774-9993/106-801
Series: WINSTA RD
774-9993/106-801 WAGO Pre-assembled Connector Systems Image 1
774-9993/106-801 WAGO Pre-assembled Connector Systems Image 2
774-9993/106-801 WAGO Pre-assembled Connector Systems Image 3
774-9993/106-801 WAGO Pre-assembled Connector Systems Image 4
774-9993/106-801 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5882 €

Connection cable, 774-9993/106-801, WAGO

Connecting line with coding options that reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm.

Features

  • With A coding for use in a large number of general mains applications
  • Guarantees safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No