774-9993/106-802 | WAGO

Connection cable, 8 m, socket straight to open end, 1.5 mm², 774-9993/106-802

Order No.: 44P8334
EAN: 4045454321284
MPN:
774-9993/106-802
Series: WINSTA RD
774-9993/106-802 WAGO Pre-assembled Connector Systems Image 1
774-9993/106-802 WAGO Pre-assembled Connector Systems Image 2
774-9993/106-802 WAGO Pre-assembled Connector Systems Image 3
774-9993/106-802 WAGO Pre-assembled Connector Systems Image 4
774-9993/106-802 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5882 €

Connection cable, 774-9993/106-802, WAGO

This Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product fits into drill holes and conduits with diameters up to 20 mm.

Features

  • With A coding for use in a large number of general mains applications
  • Custom-engineered solutions
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No