774-9993/107-201 | WAGO
Connection cable, 2 m, socket straight to open end, 2.5 mm², 774-9993/107-201
Connection cable, 774-9993/107-201, WAGO
Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. This product fits into drill holes and conduits with diameters up to 20 mm. This product meets all the relevant safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in a large number of general mains applications
- Convenient installation and commissioning
Anschluss (1) | Buchse | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 2 m | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |