774-9993/107-501 | WAGO
Connection cable, 5 m, socket straight to open end, 2.5 mm², 774-9993/107-501
Connection cable, 774-9993/107-501, WAGO
Connecting line for power and signal transmission. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This product has a current rating of 20 A - as a result it is suitable for robust loads. It features a round design that is perfect for use in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.
Features
- With A coding for a large number of applications
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 5 m | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |