774-9993/107-502 | WAGO
Connection cable, 5 m, socket straight to open end, 2.5 mm², 774-9993/107-502
Connection cable, 774-9993/107-502, WAGO
Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20 .
This product has a current rating of 20 A - as a result it is also suitable for powerful loads. It fits like a glove into conduits or boreholes thanks to its design. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a great number of uses
- Convenient installation and commissioning
Anschluss (1) | Buchse | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 5 m | |
Kodierung | A | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |