774-9993/107-602 | WAGO
Connection cable, 6 m, socket straight to open end, 2.5 mm², 774-9993/107-602
Connection cable, 774-9993/107-602, WAGO
Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This product has a current rating of 20 A - therefore it is suitable for high power loads. It fits optimally into conduits or boreholes thanks to its design. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.
Features
- For any mains application
- Guarantees safe use
- Fast, secure installation
Anschluss (1) | Buchse | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 6 m | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |