774-9993/107-701 | WAGO
Connection cable, 7 m, socket straight to open end, 2.5 mm², 774-9993/107-701
Unit Price (€ / pc.)
24.9305 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Connection cable, 774-9993/107-701, WAGO
Connecting line for power and signal transmission. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
This product has a current rating of 20 A - so it is also suitable for robust loads. It fits into drill holes and conduits with diameters up to 20 mm. This product meets all the relevant safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant.
Features
- With A coding for a large number of applications
- Ready for immediate use
- Rapid, structured electrical installation
Technical specifications
Anschluss (1) | Buchse | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 7 m | |
Kodierung | A | |
Leiterquerschnitt | 2,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |