774-9993/107-802 | WAGO

Connection line, 8 m, socket straight to open end, 2.5 mm², 774-9993/107-802

Order No.: 44P8352
EAN: 4045454323011
MPN:
774-9993/107-802
Series: 774
WAGO
774-9993/107-802 WAGO Pre-assembled Connector Systems Image 1
774-9993/107-802 WAGO Pre-assembled Connector Systems Image 2
774-9993/107-802 WAGO Pre-assembled Connector Systems Image 3
774-9993/107-802 WAGO Pre-assembled Connector Systems Image 4
774-9993/107-802 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
27.3343 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.3343 €

Connection cable, 774-9993/107-802, WAGO

This Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

This pluggable installation connector can be used for a current load of up to 20 A. Thus, it can also be used for high power loads. It fits like a glove into conduits or boreholes thanks to its design.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a great number of uses
  • Fast, secure installation
Technical specifications
Connection (1) socket
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No