774-9993/116-101 | WAGO

Connection cable, 1 m, socket straight to open end, 1.5 mm², 774-9993/116-101

Order No.: 44P8353
EAN: 4045454323028
MPN:
774-9993/116-101
Series: WINSTA RD
WAGO
774-9993/116-101 WAGO Pre-assembled Connector Systems Image 1
774-9993/116-101 WAGO Pre-assembled Connector Systems Image 2
774-9993/116-101 WAGO Pre-assembled Connector Systems Image 3
774-9993/116-101 WAGO Pre-assembled Connector Systems Image 4
774-9993/116-101 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
10.7576 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7576 €

Connection cable, 774-9993/116-101, WAGO

Connecting line for greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm.

Features

  • With A coding for a large number of applications
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No